910 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JT910R

DigiKey Part Number
CF18JT910RTR-ND - Tape & Reel (TR)
CF18JT910RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF18JT910R
Description
RES 910 OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
910 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JT910R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.235
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
25kr.0.12080kr.3.02
50kr.0.10420kr.5.21
100kr.0.09190kr.9.19
250kr.0.07740kr.19.35
500kr.0.06828kr.34.14
1.000kr.0.06063kr.60.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04695kr.234.75
10.000kr.0.04246kr.424.60
15.000kr.0.04015kr.602.25
25.000kr.0.03754kr.938.50
35.000kr.0.03599kr.1,259.65
50.000kr.0.03446kr.1,723.00
60.000kr.0.03373kr.2,023.80
120.000kr.0.03123kr.3,747.60
125.000kr.0.03109kr.3,886.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000