
CF18JT3K30 | |
|---|---|
DigiKey Part Number | CF18JT3K30TR-ND - Tape & Reel (TR) CF18JT3K30CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT3K30 |
Description | RES 3.3K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT3K30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.10900 | kr.1.09 |
| 25 | kr.0.09480 | kr.2.37 |
| 50 | kr.0.09080 | kr.4.54 |
| 100 | kr.0.07680 | kr.7.68 |
| 250 | kr.0.06808 | kr.17.02 |
| 500 | kr.0.06042 | kr.30.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04673 | kr.233.65 |
| 10.000 | kr.0.04032 | kr.403.20 |
| 15.000 | kr.0.03696 | kr.554.40 |
| 25.000 | kr.0.03360 | kr.840.00 |
| 35.000 | kr.0.03358 | kr.1,175.30 |
| 50.000 | kr.0.03108 | kr.1,554.00 |
| 60.000 | kr.0.03095 | kr.1,857.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

