
CF18JT360K | |
|---|---|
DigiKey Part Number | CF18JT360KTR-ND - Tape & Reel (TR) CF18JT360KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT360K |
Description | RES 360K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT360K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14100 | kr.1.41 |
| 25 | kr.0.12080 | kr.3.02 |
| 50 | kr.0.10420 | kr.5.21 |
| 100 | kr.0.09190 | kr.9.19 |
| 250 | kr.0.07740 | kr.19.35 |
| 500 | kr.0.06828 | kr.34.14 |
| 1.000 | kr.0.06063 | kr.60.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04695 | kr.234.75 |
| 10.000 | kr.0.04246 | kr.424.60 |
| 15.000 | kr.0.04015 | kr.602.25 |
| 25.000 | kr.0.03754 | kr.938.50 |
| 35.000 | kr.0.03599 | kr.1,259.65 |
| 50.000 | kr.0.03446 | kr.1,723.00 |
| 60.000 | kr.0.03373 | kr.2,023.80 |
| 120.000 | kr.0.03123 | kr.3,747.60 |
| 125.000 | kr.0.03109 | kr.3,886.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

