
CF18JT220K | |
|---|---|
DigiKey Part Number | CF18JT220KTR-ND - Tape & Reel (TR) CF18JT220KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT220K |
Description | RES 220K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12200 | kr.1.22 |
| 25 | kr.0.10040 | kr.2.51 |
| 50 | kr.0.09140 | kr.4.57 |
| 100 | kr.0.07720 | kr.7.72 |
| 250 | kr.0.06840 | kr.17.10 |
| 500 | kr.0.06070 | kr.30.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05144 | kr.257.20 |
| 10.000 | kr.0.04501 | kr.450.10 |
| 15.000 | kr.0.04226 | kr.633.90 |
| 25.000 | kr.0.03550 | kr.887.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

