180 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JT180R

DigiKey Part Number
CF18JT180RTR-ND - Tape & Reel (TR)
CF18JT180RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF18JT180R
Description
RES 180 OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JT180R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.131
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12900kr.1.29
25kr.0.09520kr.2.38
50kr.0.08740kr.4.37
100kr.0.07720kr.7.72
250kr.0.06840kr.17.10
500kr.0.06070kr.30.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04051kr.202.55
10.000kr.0.04016kr.401.60
15.000kr.0.03858kr.578.70
25.000kr.0.03615kr.903.75
35.000kr.0.03109kr.1,088.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000