CF 68k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT68K0

DigiKey Part Number
CF14JT68K0TR-ND - Tape & Reel (TR)
CF14JT68K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT68K0
Description
RES 68K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT68K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.740
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
25kr.0.11520kr.2.88
50kr.0.10760kr.5.38
100kr.0.09090kr.9.09
250kr.0.08064kr.20.16
500kr.0.07168kr.35.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05376kr.268.80
10.000kr.0.04704kr.470.40
15.000kr.0.04480kr.672.00
25.000kr.0.04289kr.1,072.25
35.000kr.0.04225kr.1,478.75
50.000kr.0.03734kr.1,867.00
60.000kr.0.03719kr.2,231.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000