2.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT2K70

DigiKey Part Number
CF14JT2K70TR-ND - Tape & Reel (TR)
CF14JT2K70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT2K70
Description
RES 2.7K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT2K70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160.674
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16700kr.1.67
25kr.0.13640kr.3.41
50kr.0.12340kr.6.17
100kr.0.10870kr.10.87
250kr.0.09156kr.22.89
500kr.0.08102kr.40.51
1.000kr.0.07202kr.72.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05401kr.270.05
10.000kr.0.04726kr.472.60
15.000kr.0.04501kr.675.15
25.000kr.0.04309kr.1,077.25
35.000kr.0.04245kr.1,485.75
50.000kr.0.03736kr.1,868.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000