
CF14JT1M30 | |
|---|---|
DigiKey Part Number | CF14JT1M30TR-ND - Tape & Reel (TR) CF14JT1M30CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT1M30 |
Description | RES 1.3M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT1M30 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -1500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17300 | kr.1.73 |
| 25 | kr.0.14600 | kr.3.65 |
| 50 | kr.0.12700 | kr.6.35 |
| 100 | kr.0.11150 | kr.11.15 |
| 250 | kr.0.09408 | kr.23.52 |
| 500 | kr.0.08320 | kr.41.60 |
| 1.000 | kr.0.07391 | kr.73.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05745 | kr.287.25 |
| 10.000 | kr.0.05204 | kr.520.40 |
| 15.000 | kr.0.04926 | kr.738.90 |
| 25.000 | kr.0.04612 | kr.1,153.00 |
| 35.000 | kr.0.04425 | kr.1,548.75 |
| 50.000 | kr.0.04242 | kr.2,121.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

