
CF14JT180K | |
|---|---|
DigiKey Part Number | CF14JT180KTR-ND - Tape & Reel (TR) CF14JT180KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT180K |
Description | RES 180K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT180K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16700 | kr.1.67 |
| 25 | kr.0.14160 | kr.3.54 |
| 50 | kr.0.12340 | kr.6.17 |
| 100 | kr.0.10870 | kr.10.87 |
| 250 | kr.0.09156 | kr.22.89 |
| 500 | kr.0.08102 | kr.40.51 |
| 1.000 | kr.0.07202 | kr.72.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05594 | kr.279.70 |
| 10.000 | kr.0.05068 | kr.506.80 |
| 15.000 | kr.0.04798 | kr.719.70 |
| 25.000 | kr.0.04492 | kr.1,123.00 |
| 35.000 | kr.0.04309 | kr.1,508.15 |
| 50.000 | kr.0.04131 | kr.2,065.50 |
| 60.000 | kr.0.04046 | kr.2,427.60 |
| 120.000 | kr.0.03752 | kr.4,502.40 |
| 125.000 | kr.0.03736 | kr.4,670.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

