
CF14JB1K00 | |
|---|---|
DigiKey Part Number | 738-CF14JB1K00-ND |
Manufacturer | |
Manufacturer Product Number | CF14JB1K00 |
Description | RES 1K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JB1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.27000 | kr.2.70 |
| 25 | kr.0.22880 | kr.5.72 |
| 50 | kr.0.19940 | kr.9.97 |
| 100 | kr.0.17550 | kr.17.55 |
| 250 | kr.0.14868 | kr.37.17 |
| 500 | kr.0.13208 | kr.66.04 |
| 1.000 | kr.0.11786 | kr.117.86 |
| 5.000 | kr.0.09257 | kr.462.85 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

