Direct
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

CF14JA180K | |
|---|---|
DigiKey Part Number | CF14JA180K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CF14JA180K |
Description | RES 180K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JA180K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05594 | kr.279.70 |
| Unit Price without VAT: | kr.0.05594 |
|---|---|
| Unit Price with VAT: | kr.0.06993 |






