Parametric Equivalent
Parametric Equivalent

CF14GA2K20 | |
|---|---|
DigiKey Part Number | 738-CF14GA2K20-ND |
Manufacturer | |
Manufacturer Product Number | CF14GA2K20 |
Description | CF 1/4 2.2K 2% T |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14GA2K20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.06729 | kr.1,682.25 |
| Unit Price without VAT: | kr.0.06729 |
|---|---|
| Unit Price with VAT: | kr.0.08411 |



