
CF12JT8R20 | |
|---|---|
DigiKey Part Number | 738-CF12JT8R20TR-ND - Tape & Reel (TR) 738-CF12JT8R20CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT8R20 |
Description | RES 8.2 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT8R20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23100 | kr.2.31 |
| 25 | kr.0.19040 | kr.4.76 |
| 50 | kr.0.16720 | kr.8.36 |
| 100 | kr.0.14720 | kr.14.72 |
| 250 | kr.0.12448 | kr.31.12 |
| 500 | kr.0.11046 | kr.55.23 |
| 1.000 | kr.0.09844 | kr.98.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07701 | kr.385.05 |
| 10.000 | kr.0.06998 | kr.699.80 |
| 15.000 | kr.0.06637 | kr.995.55 |
| 25.000 | kr.0.06229 | kr.1,557.25 |
| 35.000 | kr.0.05986 | kr.2,095.10 |
| 50.000 | kr.0.05748 | kr.2,874.00 |
| 60.000 | kr.0.05634 | kr.3,380.40 |
| 120.000 | kr.0.05242 | kr.6,290.40 |
| 125.000 | kr.0.05221 | kr.6,526.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

