CFSeries 5-6k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT5K60

DigiKey Part Number
CF12JT5K60TR-ND - Tape & Reel (TR)
CF12JT5K60CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT5K60
Description
RES 5.6K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT5K60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.037
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16000kr.1.60
25kr.0.12800kr.3.20
50kr.0.12040kr.6.02
100kr.0.11010kr.11.01
250kr.0.09804kr.24.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07392kr.369.60
10.000kr.0.07040kr.704.00
15.000kr.0.06647kr.997.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000