560 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT560R

DigiKey Part Number
CF12JT560RTR-ND - Tape & Reel (TR)
CF12JT560RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT560R
Description
RES 560 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT560R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.871
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.21200kr.2.12
25kr.0.15440kr.3.86
50kr.0.15180kr.7.59
100kr.0.14720kr.14.72
250kr.0.12448kr.31.12
500kr.0.11046kr.55.23
1.000kr.0.10693kr.106.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09002kr.450.10
10.000kr.0.06752kr.675.20
15.000kr.0.06430kr.964.50
25.000kr.0.06165kr.1,541.25
35.000kr.0.06089kr.2,131.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750