
CF12JT47R0 | |
|---|---|
DigiKey Part Number | CF12JT47R0TR-ND - Tape & Reel (TR) CF12JT47R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT47R0 |
Description | RES 47 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT47R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19300 | kr.1.93 |
| 25 | kr.0.15440 | kr.3.86 |
| 50 | kr.0.14540 | kr.7.27 |
| 100 | kr.0.12470 | kr.12.47 |
| 250 | kr.0.11032 | kr.27.58 |
| 500 | kr.0.09838 | kr.49.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06752 | kr.337.60 |
| 10.000 | kr.0.05401 | kr.540.10 |
| 15.000 | kr.0.05242 | kr.786.30 |
| 25.000 | kr.0.05221 | kr.1,305.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

