CFSeries 390
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT390R

DigiKey Part Number
CF12JT390RTR-ND - Tape & Reel (TR)
CF12JT390RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT390R
Description
RES 390 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT390R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119.005
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16000kr.1.60
25kr.0.14080kr.3.52
50kr.0.12420kr.6.21
100kr.0.11010kr.11.01
250kr.0.09804kr.24.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07392kr.369.60
10.000kr.0.06048kr.604.80
15.000kr.0.05712kr.856.80
25.000kr.0.05417kr.1,354.25
35.000kr.0.05405kr.1,891.75
50.000kr.0.05218kr.2,609.00
60.000kr.0.05197kr.3,118.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000