
CF12JT27R0 | |
|---|---|
DigiKey Part Number | CF12JT27R0TR-ND - Tape & Reel (TR) CF12JT27R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT27R0 |
Description | RES 27 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT27R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23000 | kr.2.30 |
| 25 | kr.0.18960 | kr.4.74 |
| 50 | kr.0.16640 | kr.8.32 |
| 100 | kr.0.14660 | kr.14.66 |
| 250 | kr.0.12392 | kr.30.98 |
| 500 | kr.0.10996 | kr.54.98 |
| 1.000 | kr.0.09798 | kr.97.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07665 | kr.383.25 |
| 10.000 | kr.0.06966 | kr.696.60 |
| 15.000 | kr.0.06607 | kr.991.05 |
| 25.000 | kr.0.06200 | kr.1,550.00 |
| 35.000 | kr.0.05958 | kr.2,085.30 |
| 50.000 | kr.0.05721 | kr.2,860.50 |
| 60.000 | kr.0.05608 | kr.3,364.80 |
| 120.000 | kr.0.05218 | kr.6,261.60 |
| 125.000 | kr.0.05197 | kr.6,496.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

