220 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT220R

DigiKey Part Number
CF12JT220RTR-ND - Tape & Reel (TR)
CF12JT220RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT220R
Description
RES 220 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT220R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.776
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18600kr.1.86
25kr.0.14920kr.3.73
50kr.0.13500kr.6.75
100kr.0.12470kr.12.47
250kr.0.11032kr.27.58
500kr.0.09838kr.49.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07427kr.371.35
10.000kr.0.07073kr.707.30
15.000kr.0.06678kr.1,001.70
25.000kr.0.05748kr.1,437.00
35.000kr.0.05634kr.1,971.90
120.000kr.0.05242kr.6,290.40
125.000kr.0.05221kr.6,526.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000