1.8 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT1M80

DigiKey Part Number
738-CF12JT1M80TR-ND - Tape & Reel (TR)
738-CF12JT1M80CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT1M80
Description
RES 1.8M OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.8 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT1M80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.072
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23100kr.2.31
25kr.0.19040kr.4.76
50kr.0.16720kr.8.36
100kr.0.14720kr.14.72
250kr.0.12448kr.31.12
500kr.0.11046kr.55.23
1.000kr.0.09844kr.98.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07701kr.385.05
10.000kr.0.06998kr.699.80
15.000kr.0.06637kr.995.55
25.000kr.0.06229kr.1,557.25
35.000kr.0.05986kr.2,095.10
50.000kr.0.05748kr.2,874.00
60.000kr.0.05634kr.3,380.40
120.000kr.0.05242kr.6,290.40
125.000kr.0.05221kr.6,526.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000