CFSeries 13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT13R0

DigiKey Part Number
738-CF12JT13R0TR-ND - Tape & Reel (TR)
738-CF12JT13R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT13R0
Description
RES 13 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
13 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT13R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.628
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23000kr.2.30
25kr.0.18960kr.4.74
50kr.0.16640kr.8.32
100kr.0.14660kr.14.66
250kr.0.12392kr.30.98
500kr.0.10996kr.54.98
1.000kr.0.09798kr.97.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07665kr.383.25
10.000kr.0.06966kr.696.60
15.000kr.0.06607kr.991.05
25.000kr.0.06200kr.1,550.00
35.000kr.0.05958kr.2,085.30
50.000kr.0.05721kr.2,860.50
60.000kr.0.05608kr.3,364.80
120.000kr.0.05218kr.6,261.60
125.000kr.0.05197kr.6,496.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000