10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT10K0

DigiKey Part Number
CF12JT10K0TR-ND - Tape & Reel (TR)
CF12JT10K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT10K0
Description
RES 10K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149.118
Factory Stock: 120.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19300kr.1.93
25kr.0.15440kr.3.86
50kr.0.14540kr.7.27
100kr.0.12470kr.12.47
250kr.0.11032kr.27.58
500kr.0.09838kr.49.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06752kr.337.60
10.000kr.0.06076kr.607.60
15.000kr.0.05986kr.897.90
25.000kr.0.05748kr.1,437.00
35.000kr.0.05634kr.1,971.90
50.000kr.0.05242kr.2,621.00
60.000kr.0.05221kr.3,132.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000