
CD14ZT0R00 | |
|---|---|
DigiKey Part Number | CD14ZT0R00TR-ND - Tape & Reel (TR) CD14ZT0R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD14ZT0R00 |
Description | RES 0 OHM JUMPER 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CD14ZT0R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.22500 | kr.2.25 |
| 25 | kr.0.16960 | kr.4.24 |
| 50 | kr.0.15560 | kr.7.78 |
| 100 | kr.0.13370 | kr.13.37 |
| 250 | kr.0.11884 | kr.29.71 |
| 500 | kr.0.10596 | kr.52.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08102 | kr.405.10 |
| 10.000 | kr.0.06752 | kr.675.20 |
| 15.000 | kr.0.06729 | kr.1,009.35 |
| 25.000 | kr.0.06469 | kr.1,617.25 |
| 35.000 | kr.0.06214 | kr.2,174.90 |
| 50.000 | kr.0.06101 | kr.3,050.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

