18 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB5JB18R0

DigiKey Part Number
CB5JB18R0-ND
Manufacturer
Manufacturer Product Number
CB5JB18R0
Description
RES 18 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CB5JB18R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.374" Square x 0.866" L (9.50mm x 22.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 903
Factory Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.3.02000kr.3.02
10kr.1.94800kr.19.48
25kr.1.65360kr.41.34
50kr.1.46860kr.73.43
100kr.1.31040kr.131.04
250kr.1.13684kr.284.21
750kr.0.97221kr.729.16
1.500kr.0.88811kr.1,332.16
5.250kr.0.83133kr.4,364.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.02000
Unit Price with VAT:kr.3.77500