Similar
Similar

CB3JB56R0 | |
|---|---|
DigiKey Part Number | CB3JB56R0-ND |
Manufacturer | |
Manufacturer Product Number | CB3JB56R0 |
Description | RES 56 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CB3JB56R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Square x 0.866" L (8.00mm x 22.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNP300JR-73-56R | YAGEO | 6.368 | 56AECT-ND | kr.2.60000 | Similar |
| PNP3WVJR-73-56R | YAGEO | 0 | PNP3WVJR-73-56R-ND | kr.0.60462 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.86839 | kr.868.39 |
| Unit Price without VAT: | kr.0.86839 |
|---|---|
| Unit Price with VAT: | kr.1.08549 |



