CB2JB39R0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 4.645
Unit Price: kr.2.19000
Datasheet
39 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB2JB39R0

DigiKey Part Number
CB2JB39R0-ND
Manufacturer
Manufacturer Product Number
CB2JB39R0
Description
RES 39 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CB2JB39R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.252" Square x 0.709" L (6.40mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.0.72967kr.1,094.51
Manufacturers Standard Package
Unit Price without VAT:kr.0.72967
Unit Price with VAT:kr.0.91209