Similar

BR1FB25L0 | |
|---|---|
DigiKey Part Number  | BR1FB25L0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | BR1FB25L0  | 
Description  | RES 0.025 OHM 1% 1W RADIAL  | 
Manufacturer Standard Lead Time  | 25 Weeks  | 
Customer Reference  | |
Detailed Description  | 25 mOhms ±1% 1W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Foil  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BR1FB25L0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety  | |
Temperature Coefficient  | ±20ppm/°C  | |
Operating Temperature  | -65°C ~ 350°C  | |
Package / Case  | ||
Supplier Device Package  | -  | |
Size / Dimension  | 0.450" L x 0.065" W (11.43mm x 1.65mm)  | |
Height - Seated (Max)  | 0.300" (7.62mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.11488 | kr.2,114.88 | 
| Unit Price without VAT: | kr.2.11488 | 
|---|---|
| Unit Price with VAT: | kr.2.64360 | 


