


ASRM2JA10R0 | |
|---|---|
DigiKey Part Number | ASRM2JA10R0CT-ND - Cut Tape (CT) ASRM2JA10R0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM2JA10R0 |
Description | RES 10 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM2JA10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 10 | kr.3.46600 | kr.34.66 |
| 25 | kr.2.95800 | kr.73.95 |
| 50 | kr.2.63880 | kr.131.94 |
| 100 | kr.2.36690 | kr.236.69 |
| 250 | kr.2.06840 | kr.517.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.88180 | kr.940.90 |
| 1.000 | kr.1.72305 | kr.1,723.05 |
| 1.500 | kr.1.64153 | kr.2,462.30 |
| 2.500 | kr.1.54924 | kr.3,873.10 |
| 3.500 | kr.1.49426 | kr.5,229.91 |
| 5.000 | kr.1.44054 | kr.7,202.70 |
| 6.000 | kr.1.41477 | kr.8,488.62 |
| 12.000 | kr.1.32631 | kr.15,915.72 |
| 12.500 | kr.1.32154 | kr.16,519.25 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |

