33 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM1JA33R0

DigiKey Part Number
738-ASRM1JA33R0CT-ND - Cut Tape (CT)
738-ASRM1JA33R0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM1JA33R0
Description
RES 33 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM1JA33R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
0/ -1800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.433" L (4.00mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.005
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.34000kr.3.34
10kr.2.16700kr.21.67
25kr.1.83640kr.45.91
50kr.1.63200kr.81.60
100kr.1.45770kr.145.77
250kr.1.26592kr.316.48
500kr.1.14622kr.573.11
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.04423kr.1,044.23
2.000kr.0.95762kr.1,915.24
3.000kr.0.91312kr.2,739.36
5.000kr.0.86278kr.4,313.90
7.000kr.0.83277kr.5,829.39
10.000kr.0.80345kr.8,034.50
12.000kr.0.78939kr.9,472.68
24.000kr.0.74112kr.17,786.88
25.000kr.0.73851kr.18,462.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.34000
Unit Price with VAT:kr.4.17500