


ASRM1JA1K50 | |
|---|---|
DigiKey Part Number | 738-ASRM1JA1K50CT-ND - Cut Tape (CT) 738-ASRM1JA1K50TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM1JA1K50 |
Description | RES 1.5K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM1JA1K50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.433" L (4.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.16700 | kr.21.67 |
| 25 | kr.1.83640 | kr.45.91 |
| 50 | kr.1.63200 | kr.81.60 |
| 100 | kr.1.45770 | kr.145.77 |
| 250 | kr.1.26592 | kr.316.48 |
| 500 | kr.1.14622 | kr.573.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.04423 | kr.1,044.23 |
| 2.000 | kr.0.95762 | kr.1,915.24 |
| 3.000 | kr.0.91312 | kr.2,739.36 |
| 5.000 | kr.0.86278 | kr.4,313.90 |
| 7.000 | kr.0.83277 | kr.5,829.39 |
| 10.000 | kr.0.80345 | kr.8,034.50 |
| 12.000 | kr.0.78939 | kr.9,472.68 |
| 24.000 | kr.0.74112 | kr.17,786.88 |
| 25.000 | kr.0.73851 | kr.18,462.75 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |

