


ASRM12JA2K70 | |
|---|---|
DigiKey Part Number | 738-ASRM12JA2K70CT-ND - Cut Tape (CT) 738-ASRM12JA2K70TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM12JA2K70 |
Description | RES, SURGE, 1/2W, 2.7 KOHM, 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM12JA2K70 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient 0/ -1800ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.30100 | kr.13.01 |
| 25 | kr.1.10000 | kr.27.50 |
| 50 | kr.0.97300 | kr.48.65 |
| 100 | kr.0.86470 | kr.86.47 |
| 250 | kr.0.74612 | kr.186.53 |
| 500 | kr.0.67190 | kr.335.95 |
| 1.000 | kr.0.60882 | kr.608.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.55520 | kr.1,110.40 |
| 4.000 | kr.0.50961 | kr.2,038.44 |
| 6.000 | kr.0.48620 | kr.2,917.20 |
| 10.000 | kr.0.45969 | kr.4,596.90 |
| 14.000 | kr.0.44390 | kr.6,214.60 |
| 20.000 | kr.0.42848 | kr.8,569.60 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

