270 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM12JA270R

DigiKey Part Number
738-ASRM12JA270RCT-ND - Cut Tape (CT)
738-ASRM12JA270RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM12JA270R
Description
RES, SURGE, 1/2W, 270 OHM, 5%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM12JA270R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
0/ -1800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.873
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.96000kr.1.96
10kr.1.25800kr.12.58
25kr.1.06160kr.26.54
50kr.0.94040kr.47.02
100kr.0.83550kr.83.55
250kr.0.72124kr.180.31
500kr.0.64956kr.324.78
1.000kr.0.58852kr.588.52
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.53667kr.1,073.34
4.000kr.0.49261kr.1,970.44
6.000kr.0.46997kr.2,819.82
10.000kr.0.44435kr.4,443.50
14.000kr.0.42909kr.6,007.26
20.000kr.0.41418kr.8,283.60
24.000kr.0.40702kr.9,768.48
48.000kr.0.38247kr.18,358.56
50.000kr.0.38114kr.19,057.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.96000
Unit Price with VAT:kr.2.45000