1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM12JA1M00

DigiKey Part Number
738-ASRM12JA1M00CT-ND - Cut Tape (CT)
738-ASRM12JA1M00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM12JA1M00
Description
RES, SURGE, 1/2W, 1 MOHM, 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM12JA1M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Pulse Withstanding, Safety
Series
Temperature Coefficient
0/ -1800ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.714
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.30100kr.13.01
25kr.1.10000kr.27.50
50kr.0.97300kr.48.65
100kr.0.86470kr.86.47
250kr.0.74612kr.186.53
500kr.0.67190kr.335.95
1.000kr.0.60882kr.608.82
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.55520kr.1,110.40
4.000kr.0.50961kr.2,038.44
6.000kr.0.48620kr.2,917.20
10.000kr.0.45969kr.4,596.90
14.000kr.0.44390kr.6,214.60
20.000kr.0.42848kr.8,569.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250