


ASRM12JA180R | |
|---|---|
DigiKey Part Number | 738-ASRM12JA180RTR-ND - Tape & Reel (TR) 738-ASRM12JA180RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASRM12JA180R |
Description | RES, SURGE, 1/2W, 180 OHM, 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM12JA180R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.28000 | kr.12.80 |
| 25 | kr.1.08040 | kr.27.01 |
| 50 | kr.0.95680 | kr.47.84 |
| 100 | kr.0.85000 | kr.85.00 |
| 250 | kr.0.73380 | kr.183.45 |
| 500 | kr.0.66088 | kr.330.44 |
| 1.000 | kr.0.59876 | kr.598.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.54601 | kr.1,092.02 |
| 4.000 | kr.0.50119 | kr.2,004.76 |
| 6.000 | kr.0.47815 | kr.2,868.90 |
| 10.000 | kr.0.45209 | kr.4,520.90 |
| 14.000 | kr.0.43656 | kr.6,111.84 |
| 20.000 | kr.0.42138 | kr.8,427.60 |
| 24.000 | kr.0.41411 | kr.9,938.64 |
| 48.000 | kr.0.38913 | kr.18,678.24 |
| 50.000 | kr.0.38778 | kr.19,389.00 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

