Parametric Equivalent



ASR1JA3K00 | |
|---|---|
DigiKey Part Number | 738-ASR1JA3K00-ND |
Manufacturer | |
Manufacturer Product Number | ASR1JA3K00 |
Description | RES, SURGE, 1W, 3 KOHM, 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASR1JA3K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.20460 | kr.602.30 |
| Unit Price without VAT: | kr.1.20460 |
|---|---|
| Unit Price with VAT: | kr.1.50575 |


