XZR200-B2-C4-D1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZR200-B2-C2-D0

DigiKey Part Number
1921-XZR200-B2-C2-D0-ND
Manufacturer
Manufacturer Product Number
XZR200-B2-C2-D0
Description
ZIRCONIA OXYGEN TRANSMITTER 400M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Oxygen (O2) Sensor 0V ~ 10V, 4mA ~ 20mA, RS232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SST Sensing Ltd.
Series
Packaging
Bulk
Part Status
Active
Type
Oxygen (O2)
Accuracy
±1%
Output
0V ~ 10V, 4mA ~ 20mA, RS232
Operating Temperature
-10°C ~ 85°C
Voltage - Supply
21.6V ~ 26.4V
Current - Supply
1A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8,170.34000kr.8,170.34
5kr.7,782.32400kr.38,911.62
Manufacturers Standard Package
Unit Price without VAT:kr.8,170.34000
Unit Price with VAT:kr.10,212.92500