
OXY-FLEX-0 | |
|---|---|
DigiKey Part Number | 1921-OXY-FLEX-0-ND |
Manufacturer | |
Manufacturer Product Number | OXY-FLEX-0 |
Description | SENSOR OXYGEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Oxygen (O2) Sensor 0V ~ 10V, 4mA ~ 20mA, RS232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Oxygen (O2) | |
Accuracy | ±1% | |
Output | 0V ~ 10V, 4mA ~ 20mA, RS232 | |
Operating Temperature | -10°C ~ 85°C | |
Voltage - Supply | 21.6V ~ 26.4V | |
Current - Supply | 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,270.78000 | kr.7,270.78 |
| 5 | kr.6,904.46200 | kr.34,522.31 |
| Unit Price without VAT: | kr.7,270.78000 |
|---|---|
| Unit Price with VAT: | kr.9,088.47500 |



