
LLG710D324-4 | |
|---|---|
DigiKey Part Number | 1921-LLG710D324-4-ND |
Manufacturer | |
Manufacturer Product Number | LLG710D324-4 |
Description | SENSOR LEVEL LIQ DIGITAL PNP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital PNP Output Threaded |
EDA/CAD Models | LLG710D324-4 Models |
Category | Output Configuration PNP |
Manufacturer SST Sensing Ltd. | Current 7.5 mA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism 316 Stainless Steel |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Liquid | Voltage Rating 8V ~ 30V |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.971.37000 | kr.971.37 |
| 5 | kr.905.59200 | kr.4,527.96 |
| 10 | kr.881.06700 | kr.8,810.67 |
| 25 | kr.851.71480 | kr.21,292.87 |
| 50 | kr.831.61540 | kr.41,580.77 |
| Unit Price without VAT: | kr.971.37000 |
|---|---|
| Unit Price with VAT: | kr.1,214.21250 |



