Liquid Level Sensor Digital Push-Pull Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLC700D3SH

DigiKey Part Number
1921-1020-ND
Manufacturer
Manufacturer Product Number
LLC700D3SH
Description
SEN LVL LIQ DIGITAL PUSH/PULL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Digital Push-Pull Output Threaded
Datasheet
 Datasheet
EDA/CAD Models
LLC700D3SH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SST Sensing Ltd.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Digital
Output Configuration
Push-Pull
Current
2.5 mA
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
Polysulfone (PES)
Operating Temperature
-25°C ~ 80°C
Voltage Rating
4.5V ~ 15.4V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.290.44000kr.290.44
5kr.267.18000kr.1,335.90
10kr.258.53100kr.2,585.31
25kr.248.18760kr.6,204.69
50kr.241.10700kr.12,055.35
100kr.234.60950kr.23,460.95
Manufacturers Standard Package
Unit Price without VAT:kr.290.44000
Unit Price with VAT:kr.363.05000