LLC200D3LSH is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


SST Sensing Ltd.
In Stock: 0
Unit Price: kr.287.74000
Datasheet
Liquid Level Sensor Digital Push-Pull Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLC200D3LSH

DigiKey Part Number
1921-1009-ND
Manufacturer
Manufacturer Product Number
LLC200D3LSH
Description
SEN LVL LIQ DIGITAL PUSH/PULL
Customer Reference
Detailed Description
Liquid Level Sensor Digital Push-Pull Output Threaded
Datasheet
 Datasheet
EDA/CAD Models
LLC200D3LSH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SST Sensing Ltd.
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Liquid
Output Type
Digital
Output Configuration
Push-Pull
Current
2.5 mA
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
Polysulfone (PES)
Operating Temperature
-25°C ~ 80°C
Voltage Rating
4.5V ~ 15.4V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes