
SCM5R5505A | |
|---|---|
DigiKey Part Number | 3239-SCM5R5505A-ND |
Manufacturer | |
Manufacturer Product Number | SCM5R5505A |
Description | CAP 5.5F -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 5.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 130mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sruite Electronic Technology (US) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5.5 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 130mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.217" (5.50mm) | |
Size / Dimension | 0.787" L x 0.394" W (20.00mm x 10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.14.01600 | kr.70.08 |
| 10 | kr.13.88800 | kr.138.88 |
| 50 | kr.13.69600 | kr.684.80 |
| 100 | kr.13.50400 | kr.1,350.40 |
| 500 | kr.13.31200 | kr.6,656.00 |
| 1.000 | kr.13.12000 | kr.13,120.00 |
| 2.000 | kr.12.73600 | kr.25,472.00 |
| 5.000 | kr.11.64800 | kr.58,240.00 |
| Unit Price without VAT: | kr.14.01600 |
|---|---|
| Unit Price with VAT: | kr.17.52000 |

