
TLXURON450S | |
|---|---|
DigiKey Part Number | 2260-TLXURON450S-ND |
Manufacturer | |
Manufacturer Product Number | TLXURON450S |
Description | 450S ULTRA-PRECISE TWEEZER-NOSE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Short Nose Serrated 5.00" (127.0mm) |
Datasheet | Datasheet |
Category | Tip Type Short Nose |
Manufacturer SRA Soldering Products | Tip Shape Straight |
Series | Jaw Type Serrated |
Packaging Bulk | Features Soft Grips |
Part Status Active | Length 5.00" (127.0mm) |
Tool Type Electronics | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.204.53000 | kr.204.53 |
| 5 | kr.189.55400 | kr.947.77 |
| 10 | kr.183.45400 | kr.1,834.54 |
| 25 | kr.175.69920 | kr.4,392.48 |
| Unit Price without VAT: | kr.204.53000 |
|---|---|
| Unit Price with VAT: | kr.255.66250 |


