
TLXURON1000-3 | |
|---|---|
DigiKey Part Number | 2260-TLXURON1000-3-ND |
Manufacturer | |
Manufacturer Product Number | TLXURON1000-3 |
Description | XURON 1000-3 -DESOLDERING BRAID |
Customer Reference | |
Detailed Description | Desolder Braid/Wick ESD Safe 0.075" (1.90mm) 15' (4.6m) |
Datasheet | Datasheet |
Category | Product Type Braid/Wick |
Manufacturer SRA Soldering Products | ESD Protection ESD Safe |
Series | Width 0.075" (1.90mm) |
Packaging Bulk | Length 15' (4.6m) |
Part Status Discontinued at DigiKey | Base Product Number |

