0 ~ 30VDC Output Bench (AC to DC) Power Supply LED 3A Output Features Adjustable or Fixed Selection Switch, Regulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA3303D

DigiKey Part Number
2260-KA3303D-ND
Manufacturer
Manufacturer Product Number
KA3303D
Description
TRIPLE POWER SUPPLY 30V, 3A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0 ~ 30VDC Output Bench (AC to DC) Power Supply LED 3A Output Features Adjustable or Fixed Selection Switch, Regulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
Packaging
Box
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
110 ~ 220VAC
Number of Outputs
1
Voltage - Output
0 ~ 30VDC
Current - Output
3A
Display Type
LED
Number of Characters
8 (2)
Size / Dimension
10.250" L x 8.670" W x 6.100" H (260.35mm x 220.22mm x 154.94mm)
Features
Adjustable or Fixed Selection Switch, Regulated
Power (Watts)
-
Accuracy - Voltmeter; Ammeter
0.5% + 20mV; 0.5% + 5mA
Voltage Regulation - Line
0.01% + 3mV
Voltage Regulation - Load
0.01% + 3mV
Current Regulation - Line
0.1% + 3mA
Current Regulation - Load
0.1% + 3mA
Ripple
1mV rms, 3mV rms
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,612.44000kr.1,612.44
Manufacturers Standard Package
Unit Price without VAT:kr.1,612.44000
Unit Price with VAT:kr.2,015.55000