
AO1264 | |
|---|---|
DigiKey Part Number | 2260-AO1264-ND |
Manufacturer | |
Manufacturer Product Number | AO1264 |
Description | HOT AIR REWORK NOZZLE #1264 40 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) Tip Nozzle For |
Datasheet | Datasheet |
Category | Tip Type Rework (Hot Air) |
Manufacturer SRA Soldering Products | Tip Shape Nozzle |
Series | Width 1.535" (39.00mm) |
Packaging Box | Length 1.535" (39.00mm) |
Part Status Active | Tip Chip Size QFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.190.90000 | kr.190.90 |
| Unit Price without VAT: | kr.190.90000 |
|---|---|
| Unit Price with VAT: | kr.238.62500 |

