
AOLF-08LD | |
---|---|
DigiKey Part Number | 2260-AOLF-08LD-ND |
Manufacturer | |
Manufacturer Product Number | AOLF-08LD |
Description | BEVEL SOLDERING IRON TIP WQ-08LD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bevel For 2900, 2930, 2702A+, 2703A+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bevel | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.031" (0.79mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | 2900, 2930, 2702A+, 2703A+ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.115.14000 | kr.115.14 |
Unit Price without VAT: | kr.115.14000 |
---|---|
Unit Price with VAT: | kr.143.92500 |