
AO20094 | |
|---|---|
DigiKey Part Number | 2260-AO20094-ND |
Manufacturer | |
Manufacturer Product Number | AO20094 |
Description | 110V - HEATING ELEMENT FOR AOYUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Heating Element | |
For Use With/Related Products | 850A++, 852A++, 738H, 768, 888A, 968, 968A+, 2702, 2702A, 2703A+ | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.20000 | kr.103.20 |
| Unit Price without VAT: | kr.103.20000 |
|---|---|
| Unit Price with VAT: | kr.129.00000 |

