Rework (Hot Air) Tip Nozzle For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO1181

DigiKey Part Number
2260-AO1181-ND
Manufacturer
Manufacturer Product Number
AO1181
Description
HOT AIR REWORK NOZZLE #1181 19X1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rework (Hot Air) Tip Nozzle For
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Rework (Hot Air)
Manufacturer
SRA Soldering Products
Tip Shape
Nozzle
Series
Width
0.992" (25.20mm)
Packaging
Box
Length
0.992" (25.20mm)
Part Status
Active
Tip Chip Size
BQFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.158.84000kr.158.84
5kr.144.16000kr.720.80
10kr.138.25700kr.1,382.57
25kr.130.82280kr.3,270.57
50kr.125.46680kr.6,273.34
100kr.120.32920kr.12,032.92
500kr.109.19666kr.54,598.33
Manufacturers Standard Package
Unit Price without VAT:kr.158.84000
Unit Price with VAT:kr.198.55000