
SP-124 | |
|---|---|
DigiKey Part Number | 6134-SP-124TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP-124 |
Description | Splice Tape 24MM (Blue) |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Blue 0.94" (24.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SR HIGHTECH | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Synthetic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Width | 0.94" (24.00mm) | |
Color | Blue | |
Usage | SMD Reel Splicing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.596.06000 | kr.596.06 |
| 10 | kr.529.83200 | kr.5,298.32 |
| 20 | kr.463.60300 | kr.9,272.06 |
| Unit Price without VAT: | kr.596.06000 |
|---|---|
| Unit Price with VAT: | kr.745.07500 |







