
800111 | |
|---|---|
DigiKey Part Number | 4885-800111-ND |
Manufacturer | |
Manufacturer Product Number | 800111 |
Description | THERMO HANDHELD GUN INFRARED |
Customer Reference | |
Detailed Description | Handheld, Gun Infrared Thermometer LCD C°/F° Ambient Temperature, Relative Humidity, and Dew Point |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sper Scientific | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Ambient Temperature, Relative Humidity, and Dew Point | |
Battery Cell Size | 9V | |
Includes | Battery, Holder, Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,326.96000 | kr.1,326.96 |
| Unit Price without VAT: | kr.1,326.96000 |
|---|---|
| Unit Price with VAT: | kr.1,658.70000 |

